



HD10-6-GKT | |
|---|---|
DigiKey Part Number | 1734-HD10-6-GKT-ND |
Manufacturer | |
Manufacturer Product Number | HD10-6-GKT |
Description | GASKET, 6SZ, BLK, HD10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 6 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD10-6-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 6 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,75960 € | 18,99 € |
| 50 | 0,72340 € | 36,17 € |
| 100 | 0,68890 € | 68,89 € |
| 250 | 0,64572 € | 161,43 € |
| 500 | 0,61488 € | 307,44 € |
| 1.000 | 0,58552 € | 585,52 € |
| 2.500 | 0,54887 € | 1.372,17 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











