




DTM06-12SA-E007 | |
|---|---|
DigiKey Part Number | 1734-1463-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SA-E007 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SA-E007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 3,04640 € | 76,16 € |
| 50 | 2,90100 € | 145,05 € |
| 100 | 2,76240 € | 276,24 € |
| 250 | 2,58944 € | 647,36 € |
| 500 | 2,46586 € | 1.232,93 € |
| 1.000 | 2,34824 € | 2.348,24 € |
| 2.500 | 2,20138 € | 5.503,45 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |










