




DTM06-12SA-E003 | |
|---|---|
DigiKey Part Number | 1734-1848-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SA-E003 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SA-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49800 € | 24,98 € |
| 25 | 2,34160 € | 58,54 € |
| 50 | 2,22980 € | 111,49 € |
| 100 | 2,12310 € | 212,31 € |
| 250 | 1,99016 € | 497,54 € |
| 600 | 1,87098 € | 1.122,59 € |
| 1.200 | 1,78172 € | 2.138,06 € |
| 3.000 | 1,67028 € | 5.010,84 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |







