DTM06-12SB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 2.265
Unit Price: 1,55000 €
Datasheet
DTM06-12SB (front)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DTM06-12SB (front)
DTM06-12SB (back)
DTM06-12SB
DTM06-12SB

DTM06-12SB

DigiKey Part Number
1734-1067-ND
Manufacturer
Manufacturer Product Number
DTM06-12SB
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DTM06-12SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,98900 €19,89 €
251,86440 €46,61 €
501,77520 €88,76 €
1001,69030 €169,03 €
2501,58452 €396,13 €
5001,50884 €754,42 €
1.0001,43686 €1.436,86 €
2.5001,34697 €3.367,43 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €