DT16-18SD-K004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT16-18SD-K004

DigiKey Part Number
1734-DT16-18SD-K004-ND
Manufacturer
Manufacturer Product Number
DT16-18SD-K004
Description
PLG, 18P, BLK, E, D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT16-18SD-K004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,55000 €15,55 €
1013,21200 €132,12 €
2512,38480 €309,62 €
5011,79340 €589,67 €
10011,23090 €1.123,09 €
25010,52832 €2.632,08 €
50010,02638 €5.013,19 €
Manufacturers Standard Package
Unit Price without VAT:15,55000 €
Unit Price with VAT:18,50450 €