


DT16-18SC-K004 | |
|---|---|
DigiKey Part Number | 1734-DT16-18SC-K004-ND |
Manufacturer | |
Manufacturer Product Number | DT16-18SC-K004 |
Description | PLG, 18P, BLK, E, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT16-18SC-K004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 10 | 13,21200 € | 132,12 € |
| 25 | 12,38480 € | 309,62 € |
| 50 | 11,79360 € | 589,68 € |
| 100 | 11,23100 € | 1.123,10 € |
| 250 | 10,52852 € | 2.632,13 € |
| 500 | 10,02654 € | 5.013,27 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |










