




DT06-6S-E008 | |
|---|---|
DigiKey Part Number | 1734-1448-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-E008 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,52300 € | 45,23 € |
| 25 | 4,23920 € | 105,98 € |
| 50 | 4,03700 € | 201,85 € |
| 100 | 3,84410 € | 384,41 € |
| 250 | 3,60348 € | 900,87 € |
| 550 | 3,40858 € | 1.874,72 € |
| 1.100 | 3,24604 € | 3.570,64 € |
| 2.750 | 3,04307 € | 8.368,44 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |











