




DT06-4S-CE06 | |
|---|---|
DigiKey Part Number | 1734-1437-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE06 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56100 € | 15,61 € |
| 25 | 1,46280 € | 36,57 € |
| 50 | 1,39280 € | 69,64 € |
| 100 | 1,32620 € | 132,62 € |
| 250 | 1,24316 € | 310,79 € |
| 500 | 1,18378 € | 591,89 € |
| 1.200 | 1,11288 € | 1.335,46 € |
| 3.600 | 1,02994 € | 3.707,78 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |











