


DT04-2P-CE02 | |
|---|---|
DigiKey Part Number | 1734-1368-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE02 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,69520 € | 17,38 € |
| 50 | 0,66180 € | 33,09 € |
| 100 | 0,63010 € | 63,01 € |
| 250 | 0,59060 € | 147,65 € |
| 500 | 0,56238 € | 281,19 € |
| 1.000 | 0,53553 € | 535,53 € |
| 3.000 | 0,49559 € | 1.486,77 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











