DT06-3S-CE01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-3S-CE01
DT06-3S-CE01
DT06-3S-CE01
Taking Commercial Drone Reliability to New Heights

DT06-3S-CE01

DigiKey Part Number
1734-1421-ND
Manufacturer
Manufacturer Product Number
DT06-3S-CE01
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-3S-CE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.052
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,41600 €14,16 €
251,32680 €33,17 €
501,26340 €63,17 €
1001,20300 €120,30 €
2501,12756 €281,89 €
5001,07376 €536,88 €
1.2001,00943 €1.211,32 €
3.6000,93419 €3.363,08 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €