




DT06-3S-C015 | |
|---|---|
DigiKey Part Number | 1734-1623-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-C015 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65520 € | 32,76 € |
| 100 | 0,62380 € | 62,38 € |
| 250 | 0,58468 € | 146,17 € |
| 500 | 0,55678 € | 278,39 € |
| 1.400 | 0,51774 € | 724,84 € |
| 2.800 | 0,49303 € | 1.380,48 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











