




DT06-2S-E003 | |
|---|---|
DigiKey Part Number | 1734-1416-ND |
Manufacturer | |
Manufacturer Product Number | DT06-2S-E003 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-2S-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,10280 € | 27,57 € |
| 50 | 1,05000 € | 52,50 € |
| 100 | 0,99980 € | 99,98 € |
| 250 | 0,93720 € | 234,30 € |
| 500 | 0,89242 € | 446,21 € |
| 1.600 | 0,82212 € | 1.315,39 € |
| 3.200 | 0,78290 € | 2.505,28 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |











