




DT04-2P-E003 | |
|---|---|
DigiKey Part Number | 1734-1562-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-E003 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,96700 € | 48,35 € |
| 100 | 0,92070 € | 92,07 € |
| 250 | 0,86300 € | 215,75 € |
| 950 | 0,78541 € | 746,14 € |
| 1.900 | 0,74793 € | 1.421,07 € |
| 2.850 | 0,72685 € | 2.071,52 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |











