Similar



DT06-12SD-CE05 | |
|---|---|
DigiKey Part Number | 1734-DT06-12SD-CE05-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-CE05 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-CE05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,11700 € | 61,17 € |
| 25 | 5,73360 € | 143,34 € |
| 50 | 5,45980 € | 272,99 € |
| 100 | 5,19910 € | 519,91 € |
| 450 | 4,67591 € | 2.104,16 € |
| 900 | 4,45294 € | 4.007,65 € |
| 1.350 | 4,32752 € | 5.842,15 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,55610 € |












