




DT06-08SA-E003 | |
|---|---|
DigiKey Part Number | 1734-1585-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-E003 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,47700 € | 34,77 € |
| 25 | 3,25960 € | 81,49 € |
| 50 | 3,10380 € | 155,19 € |
| 100 | 2,95560 € | 295,56 € |
| 250 | 2,77056 € | 692,64 € |
| 500 | 2,63838 € | 1.319,19 € |
| 1.000 | 2,51252 € | 2.512,52 € |
| 2.500 | 2,35539 € | 5.888,47 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |











