




DT06-08SA-CE06 | |
|---|---|
DigiKey Part Number | 1734-1582-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-CE06 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-CE06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,18700 € | 31,87 € |
| 25 | 2,98720 € | 74,68 € |
| 50 | 2,84440 € | 142,22 € |
| 100 | 2,70850 € | 270,85 € |
| 250 | 2,53888 € | 634,72 € |
| 500 | 2,41774 € | 1.208,87 € |
| 1.000 | 2,30242 € | 2.302,42 € |
| 2.500 | 2,15841 € | 5.396,02 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |











