DT04-6P-CE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT04-6P-CE02
DT04-6P-CE02
DT04-6P-CE02
Taking Commercial Drone Reliability to New Heights

DT04-6P-CE02

DigiKey Part Number
1734-1394-ND
Manufacturer
Manufacturer Product Number
DT04-6P-CE02
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DT04-6P-CE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,98900 €19,89 €
251,86440 €46,61 €
501,77520 €88,76 €
1001,69030 €169,03 €
2501,58448 €396,12 €
6001,48955 €893,73 €
1.2001,41848 €1.702,18 €
3.0001,32975 €3.989,25 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €