




DT04-4P-E005 | |
|---|---|
DigiKey Part Number | 1734-1391-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-E005 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-E005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59700 € | 15,97 € |
| 25 | 1,49680 € | 37,42 € |
| 50 | 1,42520 € | 71,26 € |
| 100 | 1,35700 € | 135,70 € |
| 250 | 1,27196 € | 317,99 € |
| 700 | 1,18281 € | 827,97 € |
| 1.400 | 1,12638 € | 1.576,93 € |
| 2.800 | 1,07265 € | 3.003,42 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











