
8-35108-1 | |
|---|---|
DigiKey Part Number | 8-35108-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-35108-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35108-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,61960 € | 15,49 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,56150 € | 56,15 € |
| 300 | 0,51957 € | 155,87 € |
| 500 | 0,50118 € | 250,59 € |
| 1.000 | 0,47723 € | 477,23 € |
| 2.500 | 0,44736 € | 1.118,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |
















