Similar




DT04-4P-C017 | |
|---|---|
DigiKey Part Number | DT04-4P-C017-ND |
Manufacturer | |
Manufacturer Product Number | DT04-4P-C017 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-4P-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,82400 € | 95,60 € |
| 50 | 3,64140 € | 182,07 € |
| 100 | 3,46750 € | 346,75 € |
| 250 | 3,25036 € | 812,59 € |
| 500 | 3,09532 € | 1.547,66 € |
| 1.000 | 2,94769 € | 2.947,69 € |
| 2.500 | 2,76336 € | 6.908,40 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |











