




DT04-2P-CE03 | |
|---|---|
DigiKey Part Number | 1734-1369-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-CE03 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-CE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69120 € | 17,28 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,62660 € | 62,66 € |
| 250 | 0,58732 € | 146,83 € |
| 950 | 0,53449 € | 507,77 € |
| 1.900 | 0,50898 € | 967,06 € |
| 2.850 | 0,49464 € | 1.409,72 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











