



DT04-3P-LE12 | |
|---|---|
DigiKey Part Number | DT04-3P-LE12-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-LE12 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-LE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 10 | 7,20400 € | 72,04 € |
| 25 | 6,75280 € | 168,82 € |
| 50 | 6,43040 € | 321,52 € |
| 100 | 6,12350 € | 612,35 € |
| 250 | 5,74024 € | 1.435,06 € |
| 500 | 5,46648 € | 2.733,24 € |
| 1.000 | 5,20587 € | 5.205,87 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,09120 € |






