
DT04-3P-CL06 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-CL06 |
Description | REC, 3P, BLK, E, FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-CL06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,37100 € | 63,71 € |
| 25 | 5,97160 € | 149,29 € |
| 50 | 5,68640 € | 284,32 € |
| 100 | 5,41500 € | 541,50 € |
| 250 | 5,07612 € | 1.269,03 € |
| 500 | 4,83400 € | 2.417,00 € |
| 1.000 | 4,60350 € | 4.603,50 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |










