



DT04-12PD | |
|---|---|
DigiKey Part Number | 1734-DT04-12PD-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PD |
Description | REC, 12P, BRN, N, D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,25400 € | 52,54 € |
| 25 | 4,92400 € | 123,10 € |
| 50 | 4,68900 € | 234,45 € |
| 100 | 4,46520 € | 446,52 € |
| 300 | 4,13223 € | 1.239,67 € |
| 600 | 3,93512 € | 2.361,07 € |
| 1.200 | 3,74749 € | 4.496,99 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |










