DT06-12SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-12SC
DT06-12SC
DT06-12SC
TE Connectivity DEUTSCH DT Series Connectors | Digi-Key Daily

DT06-12SC

DigiKey Part Number
1734-1006-ND
Manufacturer
Manufacturer Product Number
DT06-12SC
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,32000 €5,32 €
104,52300 €45,23 €
254,23960 €105,99 €
504,03720 €201,86 €
1003,84440 €384,44 €
2503,60372 €900,93 €
5003,43180 €1.715,90 €
1.0003,26815 €3.268,15 €
2.5003,06378 €7.659,45 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,33080 €