



DT04-12PB-BL11 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-BL11-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-BL11 |
Description | REC, 12P, BLK, E, ENH KEY, CAP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-BL11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,80600 € | 98,06 € |
| 25 | 9,19160 € | 229,79 € |
| 50 | 8,75260 € | 437,63 € |
| 100 | 8,33500 € | 833,50 € |
| 300 | 7,71367 € | 2.314,10 € |
| 500 | 7,44086 € | 3.720,43 € |
| 1.000 | 7,08618 € | 7.086,18 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |









