


DT04-12PA-BL11 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-BL11-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BL11 |
Description | REC, 12P, GRY, E, ENH KEY, CAP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BL11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 8,90600 € | 89,06 € |
| 25 | 8,34800 € | 208,70 € |
| 50 | 7,94960 € | 397,48 € |
| 100 | 7,57020 € | 757,02 € |
| 250 | 7,09656 € | 1.774,14 € |
| 500 | 6,75816 € | 3.379,08 € |
| 1.000 | 6,43600 € | 6.436,00 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |






