


DT04-12PB-BE02 | |
|---|---|
DigiKey Part Number | 1734-1552-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-BE02 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-BE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Enhanced Keying, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,19500 € | 41,95 € |
| 25 | 3,93200 € | 98,30 € |
| 50 | 3,74420 € | 187,21 € |
| 100 | 3,56540 € | 356,54 € |
| 250 | 3,34220 € | 835,55 € |
| 500 | 3,18274 € | 1.591,37 € |
| 1.000 | 3,03095 € | 3.030,95 € |
| 2.500 | 2,84141 € | 7.103,53 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |







