


DT04-12PC-BE02 | |
|---|---|
DigiKey Part Number | 1734-1556-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PC-BE02 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PC-BE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | Cap (Cover), Enhanced Keying, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 5,97300 € | 59,73 € |
| 25 | 5,59880 € | 139,97 € |
| 50 | 5,33160 € | 266,58 € |
| 100 | 5,07710 € | 507,71 € |
| 250 | 4,75928 € | 1.189,82 € |
| 500 | 4,53226 € | 2.266,13 € |
| 1.000 | 4,31619 € | 4.316,19 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |


