
DRC16-70SB | |
|---|---|
DigiKey Part Number | 1734-DRC16-70SB-ND |
Manufacturer | |
Manufacturer Product Number | DRC16-70SB |
Description | PLG, 70P, BLK, N, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC16-70SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 5 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,13000 € | 25,13 € |
| 10 | 21,35700 € | 213,57 € |
| 25 | 20,01920 € | 500,48 € |
| 50 | 19,06420 € | 953,21 € |
| 100 | 18,15490 € | 1.815,49 € |
| 250 | 17,01948 € | 4.254,87 € |
| 500 | 16,29132 € | 8.145,66 € |
| Unit Price without VAT: | 25,13000 € |
|---|---|
| Unit Price with VAT: | 29,90470 € |




















