
1062-14-0144 | |
|---|---|
DigiKey Part Number | 1734-1853-2-ND - Tape & Reel (TR) 1734-1853-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-14-0144 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-14-0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39730 € | 39,73 € |
| 250 | 0,37240 € | 93,10 € |
| 500 | 0,35462 € | 177,31 € |
| 1.000 | 0,33767 € | 337,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,31106 € | 995,39 € |
| 6.400 | 0,29622 € | 1.895,81 € |
| 9.600 | 0,28787 € | 2.763,55 € |
| 16.000 | 0,27769 € | 4.443,04 € |
| 22.400 | 0,27118 € | 6.074,43 € |
| 32.000 | 0,26445 € | 8.462,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |













