
DMC-MD 24 N | |
|---|---|
DigiKey Part Number | 1508-1319-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 24 N |
Description | DMC-MD 24 N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,48000 € | 28,48 € |
| 10 | 24,19900 € | 241,99 € |
| 25 | 22,68440 € | 567,11 € |
| 50 | 21,60220 € | 1.080,11 € |
| 100 | 20,57190 € | 2.057,19 € |
| 250 | 19,28548 € | 4.821,37 € |
| Unit Price without VAT: | 28,48000 € |
|---|---|
| Unit Price with VAT: | 33,89120 € |




