



8-968971-1 | |
|---|---|
DigiKey Part Number | A105166-ND |
Manufacturer | |
Manufacturer Product Number | 8-968971-1 |
Description | CONN RCPT HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968971-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,06200 € | 26,55 € |
| 50 | 1,01120 € | 50,56 € |
| 100 | 0,96290 € | 96,29 € |
| 250 | 0,90252 € | 225,63 € |
| 500 | 0,85942 € | 429,71 € |
| 1.000 | 0,81839 € | 818,39 € |
| 3.000 | 0,75738 € | 2.272,14 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











