
8-968970-1 | |
|---|---|
DigiKey Part Number | A126769-ND |
Manufacturer | |
Manufacturer Product Number | 8-968970-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-968970-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,96320 € | 24,08 € |
| 50 | 0,91700 € | 45,85 € |
| 100 | 0,87320 € | 87,32 € |
| 250 | 0,81848 € | 204,62 € |
| 500 | 0,77938 € | 389,69 € |
| 2.400 | 0,69773 € | 1.674,55 € |
| 4.800 | 0,66445 € | 3.189,36 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











