
776533-2 | |
|---|---|
DigiKey Part Number | A104215-ND |
Manufacturer | |
Manufacturer Product Number | 776533-2 |
Description | CONN PLUG HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776533-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 14 | 3,65500 € | 51,17 € |
| 28 | 3,48071 € | 97,46 € |
| 56 | 3,31429 € | 185,60 € |
| 112 | 3,15607 € | 353,48 € |
| 252 | 2,98056 € | 751,10 € |
| 504 | 2,83835 € | 1.430,53 € |
| 1.008 | 2,70298 € | 2.724,60 € |
| 2.506 | 2,53493 € | 6.352,53 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |









