



776531-1 | |
|---|---|
DigiKey Part Number | A104207-ND |
Manufacturer | |
Manufacturer Product Number | 776531-1 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776531-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 22 | 2,66773 € | 58,69 € |
| 44 | 2,54000 € | 111,76 € |
| 66 | 2,46833 € | 162,91 € |
| 110 | 2,38100 € | 261,91 € |
| 264 | 2,23830 € | 590,91 € |
| 506 | 2,13791 € | 1.081,78 € |
| 1.012 | 2,03591 € | 2.060,34 € |
| 2.508 | 1,90974 € | 4.789,63 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |












