



776429-3 | |
|---|---|
DigiKey Part Number | A104155-ND |
Manufacturer | |
Manufacturer Product Number | 776429-3 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776429-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 22 | 2,10455 € | 46,30 € |
| 44 | 2,00409 € | 88,18 € |
| 66 | 1,94758 € | 128,54 € |
| 110 | 1,87873 € | 206,66 € |
| 264 | 1,76606 € | 466,24 € |
| 506 | 1,68684 € | 853,54 € |
| 1.012 | 1,60636 € | 1.625,64 € |
| 2.508 | 1,50681 € | 3.779,08 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |










