
2040594-2 | |
|---|---|
DigiKey Part Number | 2040594-2-ND |
Manufacturer | |
Manufacturer Product Number | 2040594-2 |
Description | SEAL CAP HSG 3P, AMPSEAL16 SEA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2040594-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
Number of Positions | 3 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,42900 € | 24,29 € |
| 40 | 2,20175 € | 88,07 € |
| 80 | 2,09663 € | 167,73 € |
| 120 | 2,03742 € | 244,49 € |
| 280 | 1,91918 € | 537,37 € |
| 520 | 1,83715 € | 955,32 € |
| 1.000 | 1,75436 € | 1.754,36 € |
| 2.520 | 1,64370 € | 4.142,12 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |











