



6-968973-1 | |
|---|---|
DigiKey Part Number | 6-968973-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-968973-1 |
Description | CONN RCPT HSG 15POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-968973-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,03800 € | 51,90 € |
| 100 | 0,98840 € | 98,84 € |
| 250 | 0,92652 € | 231,63 € |
| 500 | 0,88226 € | 441,13 € |
| 1.200 | 0,82941 € | 995,29 € |
| 3.600 | 0,76758 € | 2.763,29 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |











