



4-965641-1 | |
|---|---|
DigiKey Part Number | 1734-4-965641-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-965641-1 |
Description | TAB HSG 2.8MM 6POS. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-965641-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,39000 € | 33,90 € |
| 25 | 3,17720 € | 79,43 € |
| 50 | 3,02540 € | 151,27 € |
| 100 | 2,88080 € | 288,08 € |
| 250 | 2,70044 € | 675,11 € |
| 500 | 2,57158 € | 1.285,79 € |
| 1.500 | 2,37993 € | 3.569,89 € |
| 3.000 | 2,26646 € | 6.799,38 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |








