
2387380-1 | |
|---|---|
DigiKey Part Number | 1734-2387380-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387380-1 |
Description | LIDAR PLUG MATENET+POWER+SIGNAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387380-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,63572 € | 1.817,86 € |
| Unit Price without VAT: | 3,63572 € |
|---|---|
| Unit Price with VAT: | 4,32651 € |









