
5-968220-1 | |
|---|---|
DigiKey Part Number | 17-5-968220-1TR-ND - Tape & Reel (TR) 17-5-968220-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-968220-1 |
Description | MQS SOCKET CONTACT F. MULTIPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-968220-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07800 € | 7,80 € |
| 250 | 0,07312 € | 18,28 € |
| 500 | 0,06962 € | 34,81 € |
| 1.000 | 0,06628 € | 66,28 € |
| 2.500 | 0,06212 € | 155,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.000 | 0,05253 € | 682,89 € |
| 26.000 | 0,05002 € | 1.300,52 € |
| 39.000 | 0,04861 € | 1.895,79 € |
| 65.000 | 0,04689 € | 3.047,85 € |
| 91.000 | 0,04579 € | 4.166,89 € |
| 130.000 | 0,04465 € | 5.804,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |











