


1011-259-0305 | |
|---|---|
DigiKey Part Number | 1734-1947-ND |
Manufacturer | |
Manufacturer Product Number | 1011-259-0305 |
Description | DT BACKSHELL 180 3WAY PLUG STRAI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1011-259-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series Plug | |
Features | 180° Cable Exit, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,42000 € | 35,50 € |
| 50 | 1,35200 € | 67,60 € |
| 100 | 1,28740 € | 128,74 € |
| 250 | 1,20676 € | 301,69 € |
| 500 | 1,14916 € | 574,58 € |
| 1.000 | 1,09431 € | 1.094,31 € |
| 2.500 | 1,02584 € | 2.564,60 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |











