0462-209-1631
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0462-209-1631

DigiKey Part Number
1734-1342-ND
Manufacturer
Manufacturer Product Number
0462-209-1631
Description
CONN SOCKET 14AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
0462-209-1631 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,02500 €10,25 €
250,96120 €24,03 €
500,91520 €45,76 €
1000,87150 €87,15 €
2500,81688 €204,22 €
5000,77786 €388,93 €
1.0000,74073 €740,73 €
2.5000,69437 €1.735,93 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €