Similar
Similar



3VS1 | |
|---|---|
DigiKey Part Number | CCM1617-ND |
Manufacturer | |
Manufacturer Product Number | 3VS1 |
Description | LINE FILTER 120V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 120V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer TE Connectivity Corcom Filters | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 1.02mH |
Voltage - Rated AC 120V, 250V | Base Product Number |
Current 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 848-03/001 | Qualtek | 23 | Q449-ND | 13,36000 € | Similar |
| F1350BB03 | Curtis Industries | 0 | F1350BB03-ND | 26,65600 € | Similar |
| F1760AA03 | Curtis Industries | 0 | F1760AA03-ND | 27,43400 € | Similar |
| FN2080-3-06 | TE Connectivity Schaffner | 654 | 817-1319-ND | 37,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,09000 € | 33,09 € |
| 10 | 27,00700 € | 270,07 € |
| 40 | 23,89625 € | 955,85 € |
| 80 | 22,47625 € | 1.798,10 € |
| 120 | 21,68417 € | 2.602,10 € |
| 280 | 20,70000 € | 5.796,00 € |
| Unit Price without VAT: | 33,09000 € |
|---|---|
| Unit Price with VAT: | 39,37710 € |




