



848-03/001 | |
|---|---|
DigiKey Part Number | Q449-ND |
Manufacturer | |
Manufacturer Product Number | 848-03/001 |
Description | LINE FILTER 115V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | L1 - 30µH, L2 - 1mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 21 | 10,26095 € | 215,48 € |
| 42 | 9,65214 € | 405,39 € |
| 63 | 9,31286 € | 586,71 € |
| 105 | 8,90219 € | 934,73 € |
| 252 | 8,23948 € | 2.076,35 € |
| 504 | 7,74937 € | 3.905,68 € |
| 1.008 | 7,51734 € | 7.577,48 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |

