
2EDL4C | |
|---|---|
DigiKey Part Number | CCM1110-ND |
Manufacturer | |
Manufacturer Product Number | 2EDL4C |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 2A |
Manufacturer TE Connectivity Corcom Filters | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.50mm x 55.91mm |
Current Rating - Appliance Inlet 2A | Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm) |
Voltage Rating - Appliance Inlet 120/250VAC | Approval Agency CSA, SEMKO, SEV, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN370-2-21 | TE Connectivity Schaffner | 37 | 817-1938-ND | 34,74000 € | Similar |
| PE712003 | Curtis Industries | 0 | 364-1106-ND | 31,66200 € | Similar |
| PE773006 | Curtis Industries | 0 | 364-1105-ND | 29,72800 € | Similar |




