Similar
Similar

PE712003 | |
|---|---|
DigiKey Part Number | 364-1106-ND |
Manufacturer | |
Manufacturer Product Number | PE712003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Curtis Industries | Current Rating - Filter 3A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Features Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 3A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC | Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
Number of Positions 3 | Approval Agency CE, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE702003 | Curtis Industries | 0 | PE702003-ND | 30,12600 € | Parametric Equivalent |
| PE703003 | Curtis Industries | 0 | PE703003-ND | 30,12600 € | Parametric Equivalent |
| PE711003 | Curtis Industries | 0 | PE711003-ND | 30,12600 € | Parametric Equivalent |
| FN370-4-22 | TE Connectivity Schaffner | 0 | FN370-4-22-ND | 26,03900 € | Similar |
| FN372-4-22 | TE Connectivity Schaffner | 0 | 817-1169-ND | 34,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,12600 € | 301,26 € |
| Unit Price without VAT: | 30,12600 € |
|---|---|
| Unit Price with VAT: | 35,84994 € |




