Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ER7M

DigiKey Part Number
CCM2239-ND
Manufacturer
Manufacturer Product Number
10ER7M
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
TE Connectivity Corcom Filters
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
IEC 320-C14, Quick Connect
Voltage - Rated AC
250V
Inductance
990µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN9246-10-06TE Connectivity Schaffner575817-2000-ND22,49000 €Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,76000 €35,76 €
1628,00313 €448,05 €
3226,34063 €842,90 €
5625,06982 €1.403,91 €
10423,73394 €2.468,33 €
25622,60734 €5.787,48 €
Unit Price without VAT:35,76000 €
Unit Price with VAT:42,55440 €