
FN9246-10-06 | |
|---|---|
DigiKey Part Number | 817-2000-ND |
Manufacturer | |
Manufacturer Product Number | FN9246-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Lighting | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 19,35200 € | 193,52 € |
| 25 | 18,14080 € | 453,52 € |
| 60 | 17,05417 € | 1.023,25 € |
| 120 | 16,24092 € | 1.948,91 € |
| 300 | 15,22533 € | 4.567,60 € |
| 540 | 14,60770 € | 7.888,16 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,09630 € |


